
8674 | |
---|---|
DigiKey Part Number | 36-8674-ND |
Manufacturer | |
Manufacturer Product Number | 8674 |
Description | LENS RED 180DEG FRESNEL RING SNP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Red 180° Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Red | |
Number of LEDs | 1 | |
Lens Style | Square with Domed Top | |
Lens Size | 4.9mm x 4.9mm | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | 180° | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,36885 € | 368,85 € |
Unit Price without VAT: | 0,36885 € |
---|---|
Unit Price with VAT: | 0,43893 € |