
8662 | |
|---|---|
DigiKey Part Number | 36-8662-ND |
Manufacturer | |
Manufacturer Product Number | 8662 |
Description | LENS RED 180DEG FRESNEL RING SNP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Red 180° Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Lens Size 7.1mm Dia |
Manufacturer Keystone Electronics | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Fresnel Ring |
Part Status Active | Viewing Angle 180° |
Type Lens Cap | For Use With/Related Manufacturer General Purpose |
Color Red | Material Polycarbonate |
Number of LEDs 1 | Mounting Type Panel Mount, Snap-In |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,77700 € | 7,77 € |
| 25 | 0,69560 € | 17,39 € |
| 100 | 0,59080 € | 59,08 € |
| 500 | 0,49200 € | 246,00 € |
| 1.000 | 0,45580 € | 455,80 € |
| 2.500 | 0,41308 € | 1.032,70 € |
| 5.000 | 0,38423 € | 1.921,15 € |
| 25.000 | 0,38118 € | 9.529,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

