
8657 | |
|---|---|
DigiKey Part Number | 36-8657-ND |
Manufacturer | |
Manufacturer Product Number | 8657 |
Description | LENS GRN 180DEG FRESNEL RING SNP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Green 180° Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8657 Models |
Category | Lens Size 4.9mm Dia |
Manufacturer Keystone Electronics | Lens Transparency Clear |
Packaging Bag | Optical Pattern Fresnel Ring |
Part Status Active | Viewing Angle 180° |
Type Lens Cap | For Use With/Related Manufacturer General Purpose |
Color Green | Material Polycarbonate |
Number of LEDs 1 | Mounting Type Panel Mount, Snap-In |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,66560 € | 16,64 € |
| 100 | 0,56550 € | 56,55 € |
| 500 | 0,47080 € | 235,40 € |
| 1.000 | 0,43614 € | 436,14 € |
| 2.500 | 0,39520 € | 988,00 € |
| 5.000 | 0,36756 € | 1.837,80 € |
| 25.000 | 0,33268 € | 8.317,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |




