
864 | |
|---|---|
DigiKey Part Number | 36-864-ND |
Manufacturer | |
Manufacturer Product Number | 864 |
Description | TERM LUG STRIP 7POS 0.25" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Ground) Position Terminal Lug Strip Terminal Lug, Single End |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 1.750" L x 0.312" W x 0.062" H (44.45mm x 7.92mm x 1.57mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Active | Features Miniature Strip |
Type Terminal Lug Strip | Contact Finish Tin |
Terminal Type Terminal Lug, Single End | Contact Material Brass |
Number of Positions 7 (5 + 2 Ground) | Mounting Hole Diameter 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,04824 € | 2.048,24 € |
| Unit Price without VAT: | 2,04824 € |
|---|---|
| Unit Price with VAT: | 2,43741 € |

