
862 | |
|---|---|
DigiKey Part Number | 36-862-ND |
Manufacturer | |
Manufacturer Product Number | 862 |
Description | TERM LUG STRIP 7POS 0.25" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 1.750" L x 0.312" W x 0.062" H (44.45mm x 7.92mm x 1.57mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Active | Features Miniature Strip |
Type Terminal Lug Strip | Contact Finish Tin |
Terminal Type Terminal Lug, Single End | Contact Material Brass |
Number of Positions 7 (6 + 1 Ground) | Mounting Hole Diameter 0.105" (2.67mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,10724 € | 2.107,24 € |
| Unit Price without VAT: | 2,10724 € |
|---|---|
| Unit Price with VAT: | 2,50762 € |

