Edging - 25' L (7.62m) Grommet - Edging, Slotted Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8617

DigiKey Part Number
36-8617-ND
Manufacturer
Manufacturer Product Number
8617
Description
GROMMET EDGE SLOT PA66 BLACK
Customer Reference
Detailed Description
Edging - 25' L (7.62m) Grommet - Edging, Slotted Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Edging - 25' L (7.62m)
Diameter - Inside
-
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.