Edging - 25' L (7.62m) Grommet - Edging, Slotted Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8616

DigiKey Part Number
36-8616-ND
Manufacturer
Manufacturer Product Number
8616
Description
GROMMET EDGE SLOT PA66 BLACK
Customer Reference
Detailed Description
Edging - 25' L (7.62m) Grommet - Edging, Slotted Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Edges, Irregular Holes
Manufacturer
Keystone Electronics
Panel Thickness
0.085" (2.16mm)
Packaging
Bulk
Panel Cutout Dimensions
Edging - 25' L (7.62m)
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Grommet - Edging, Slotted
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.