
8613 | |
|---|---|
DigiKey Part Number | 36-8613-ND |
Manufacturer | |
Manufacturer Product Number | 8613 |
Description | HOLE PLUG 1.000" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.000" (25.40mm) 1" Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 8613 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug, Vented | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.000" (25.40mm) 1" | |
Flange Diameter | 1.218" (30.94mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,31840 € | 7,96 € |
| 100 | 0,26990 € | 26,99 € |
| 500 | 0,22406 € | 112,03 € |
| 1.000 | 0,20726 € | 207,26 € |
| 2.500 | 0,18742 € | 468,55 € |
| 5.000 | 0,17814 € | 890,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

