
8609 | |
|---|---|
DigiKey Part Number | 36-8609-ND |
Manufacturer | |
Manufacturer Product Number | 8609 |
Description | HOLE PLUG 1.250" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.250" (31.75mm) 1 1/4" Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.250" (31.75mm) 1 1/4" | |
Flange Diameter | 1.375" (34.93mm) 1 3/8" | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37040 € | 9,26 € |
| 100 | 0,31400 € | 31,40 € |
| 500 | 0,26086 € | 130,43 € |
| 1.000 | 0,24139 € | 241,39 € |
| 2.500 | 0,21836 € | 545,90 € |
| 5.000 | 0,20783 € | 1.039,15 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

