Serrated Knob 0.253" (6.43mm) Shaft with Line on Side Polypropylene Black, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Serrated Knob 0.253" (6.43mm) Shaft with Line on Side Polypropylene Black, Red
36-8571-ND
36-8571-ND
Keystone Soft Touch, Colored,  Instrumentation Knobs | Digi-Key Daily

8571

DigiKey Part Number
36-8571-ND
Manufacturer
Manufacturer Product Number
8571
Description
KNOB SERRATED 0.253" POLYPRO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Serrated Knob 0.253" (6.43mm) Shaft with Line on Side Polypropylene Black, Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.253" (6.43mm)
Manufacturer
Keystone Electronics
Diameter
0.610" (15.50mm)
Packaging
Bulk
Height
0.550" (13.97mm)
Part Status
Active
Indicator
Line on Side
Style
Cylindrical with Pointer
Material
Polypropylene
Type
Serrated
Color
Black, Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,36000 €11,36 €
108,63800 €86,38 €
258,38400 €209,60 €
Manufacturers Standard Package
Unit Price without VAT:11,36000 €
Unit Price with VAT:13,51840 €
Alternate Color
KNOB SERRATED 0.253" POLYPRO
In-Stock: 11
Unit Price: 11,36000 €
KNOB SERRATED 0.253" POLYPRO
In-Stock: 70
Unit Price: 11,36000 €
KNOB SERRATED 0.253" POLYPRO
In-Stock: 53
Unit Price: 11,36000 €