Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8557

DigiKey Part Number
36-8557-ND
Manufacturer
Manufacturer Product Number
8557
Description
KNOB KNURLED 0.250" PLAST
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.252" (31.80mm)
Manufacturer
Keystone Electronics
Height
0.850" (21.50mm)
Packaging
Bulk
Indicator
Line on Top
Part Status
Active
Material
Plastic
Style
Cylindrical
Color
Black
Type
Knurled, Straight
Features
8-32 Set Screw (2)
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
509,39260 €469,63 €
Unit Price without VAT:9,39260 €
Unit Price with VAT:11,17719 €