
8541 | |
|---|---|
DigiKey Part Number | 36-8541-ND |
Manufacturer | |
Manufacturer Product Number | 8541 |
Description | KNOB KNURLED 0.125" ALUMINUM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Side Aluminum Black Gloss |
Datasheet | Datasheet |
Category | Shaft Size 0.125" (3.18mm) |
Manufacturer Keystone Electronics | Diameter 0.500" (12.70mm) |
Packaging Bulk | Height 0.630" (16.00mm) |
Part Status Active | Indicator Line on Side |
Style Cylindrical | Material Aluminum |
Type Knurled, Straight | Color Black Gloss |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,80000 € | 27,80 € |
| 10 | 21,22100 € | 212,21 € |
| 25 | 20,88680 € | 522,17 € |
| Unit Price without VAT: | 27,80000 € |
|---|---|
| Unit Price with VAT: | 33,08200 € |








