5 (4 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854

DigiKey Part Number
36-854-ND
Manufacturer
Manufacturer Product Number
854
Description
TERM LUG STRIP 5POS 0.25" SINGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 (4 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Keystone Electronics
Board Size
1.250" L x 0.312" W x 0.062" H (31.75mm x 7.92mm x 1.57mm)
Packaging
Bulk
Material - Board
XP Phenolic
Part Status
Active
Features
Miniature Strip
Type
Terminal Lug Strip
Contact Finish
Tin
Terminal Type
Terminal Lug, Single End
Contact Material
Brass
Number of Positions
5 (4 + 1 Ground)
Mounting Hole Diameter
0.100" (2.54mm)
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
1.0001,74600 €1.746,00 €
Unit Price without VAT:1,74600 €
Unit Price with VAT:2,07774 €