
8531 | |
|---|---|
DigiKey Part Number | 36-8531-ND |
Manufacturer | |
Manufacturer Product Number | 8531 |
Description | KNOB KNURLED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black |
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer Keystone Electronics | Diameter 0.720" (18.29mm) |
Packaging Bulk | Height 0.620" (15.75mm) |
Part Status Active | Indicator Line on Top and Side |
Style Cylindrical | Material Plastic |
Type Knurled, Straight | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,85200 € | 392,60 € |
| Unit Price without VAT: | 7,85200 € |
|---|---|
| Unit Price with VAT: | 9,34388 € |







