Circular - 1.000" (25.40mm) Bushing, Split 0.796" (20.22mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.000" (25.40mm) Bushing, Split 0.796" (20.22mm) Black
8496
8496

8496

DigiKey Part Number
36-8496-ND
Manufacturer
Manufacturer Product Number
8496
Description
BUSHING SPLIT 0.796" PA66 BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 1.000" (25.40mm) Bushing, Split 0.796" (20.22mm) Black
Datasheet
 Datasheet
EDA/CAD Models
8496 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.032" (0.81mm)
Panel Cutout Dimensions
Circular - 1.000" (25.40mm)
Diameter - Inside
0.796" (20.22mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,47400 €4,74 €
250,42400 €10,60 €
1000,35960 €35,96 €
5000,29886 €149,43 €
1.0000,27662 €276,62 €
2.5000,25035 €625,88 €
5.0000,24742 €1.237,10 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €