
8495 | |
|---|---|
DigiKey Part Number | 36-8495-ND |
Manufacturer | |
Manufacturer Product Number | 8495 |
Description | BUSHING SPLIT 0.671" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing, Split 0.671" (17.04mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 8495 Models |
Category | Panel Cutout Dimensions Circular - 0.875" (22.22mm) |
Manufacturer Keystone Electronics | Diameter - Inside 0.671" (17.04mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing, Split | Color Black |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27920 € | 6,98 € |
| 100 | 0,23660 € | 23,66 € |
| 500 | 0,19632 € | 98,16 € |
| 1.000 | 0,18156 € | 181,56 € |
| 2.500 | 0,16412 € | 410,30 € |
| 5.000 | 0,15234 € | 761,70 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

