Circular - 0.562" (14.27mm) Bushing, Split 0.390" (9.91mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8492

DigiKey Part Number
36-8492-ND
Manufacturer
Manufacturer Product Number
8492
Description
BUSHING SPLIT 0.390" PA66 BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.562" (14.27mm) Bushing, Split 0.390" (9.91mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.032" (0.81mm)
Panel Cutout Dimensions
Circular - 0.562" (14.27mm)
Diameter - Inside
0.390" (9.91mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,11256 €281,40 €
Unit Price without VAT:0,11256 €
Unit Price with VAT:0,13395 €