Circular - 2.000" (50.80mm) Bushing 1.625" (41.28mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8485

DigiKey Part Number
36-8485-ND
Manufacturer
Manufacturer Product Number
8485
Description
BUSHING 1.625" PA66 BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 2.000" (50.80mm) Bushing 1.625" (41.28mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
Circular - 2.000" (50.80mm)
Manufacturer
Keystone Electronics
Diameter - Inside
1.625" (41.28mm)
Packaging
Bulk
Features
Snap-Mount
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Bushing
Color
Black
For Use With/Related Products
Cable, Wires
Material Flammability Rating
UL94 V-2
Panel Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,62068 €310,34 €
Unit Price without VAT:0,62068 €
Unit Price with VAT:0,73861 €