
8484 | |
---|---|
DigiKey Part Number | 36-8484-ND |
Manufacturer | |
Manufacturer Product Number | 8484 |
Description | BUSHING 1.375" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.750" (44.45mm) Bushing 1.375" (34.93mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.032" (0.81mm) | |
Panel Cutout Dimensions | Circular - 1.750" (44.45mm) | |
Diameter - Inside | 1.375" (34.93mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,46100 € | 4,61 € |
25 | 0,41240 € | 10,31 € |
100 | 0,35010 € | 35,01 € |
500 | 0,29110 € | 145,55 € |
1.000 | 0,26953 € | 269,53 € |
2.500 | 0,24876 € | 621,90 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |