Circular - 1.375" (34.93mm) Bushing 1.000" (25.40mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8482

DigiKey Part Number
36-8482-ND
Manufacturer
Manufacturer Product Number
8482
Description
BUSHING 1.000" PA66 BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 1.375" (34.93mm) Bushing 1.000" (25.40mm) Black
Datasheet
 Datasheet
EDA/CAD Models
8482 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.032" (0.81mm)
Panel Cutout Dimensions
Circular - 1.375" (34.93mm)
Diameter - Inside
1.000" (25.40mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Factory Stock: 4.400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,38800 €3,88 €
250,34680 €8,67 €
1000,29400 €29,40 €
5000,24422 €122,11 €
1.0000,22596 €225,96 €
2.5000,20438 €510,95 €
5.0000,18981 €949,05 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €