
8481 | |
|---|---|
DigiKey Part Number | 36-8481-ND |
Manufacturer | |
Manufacturer Product Number | 8481 |
Description | BUSHING 0.937" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.250" (31.75mm) Bushing 0.937" (23.80mm) Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Circular - 1.250" (31.75mm) |
Manufacturer Keystone Electronics | Diameter - Inside 0.937" (23.80mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color Black |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19481 € | 487,03 € |
| Unit Price without VAT: | 0,19481 € |
|---|---|
| Unit Price with VAT: | 0,23182 € |

