3 (2 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

848

DigiKey Part Number
36-848-ND
Manufacturer
Manufacturer Product Number
848
Description
TERM LUG STRIP 3POS 0.25" SINGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 (2 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Keystone Electronics
Board Size
0.750" L x 0.312" W x 0.062" H (19.05mm x 7.92mm x 1.57mm)
Packaging
Bulk
Material - Board
XP Phenolic
Part Status
Active
Features
Miniature Strip
Type
Terminal Lug Strip
Contact Finish
Tin
Terminal Type
Terminal Lug, Single End
Contact Material
Brass
Number of Positions
3 (2 + 1 Ground)
Mounting Hole Diameter
0.105" (2.67mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,73095 €1.730,95 €
Unit Price without VAT:1,73095 €
Unit Price with VAT:2,05983 €