
8478 | |
|---|---|
DigiKey Part Number | 36-8478-ND |
Manufacturer | |
Manufacturer Product Number | 8478 |
Description | BUSHING 0.625" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.625" (15.88mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 8478 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.032" (0.81mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.625" (15.88mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21320 € | 5,33 € |
| 100 | 0,18070 € | 18,07 € |
| 500 | 0,14982 € | 74,91 € |
| 1.000 | 0,13849 € | 138,49 € |
| 2.500 | 0,12510 € | 312,75 € |
| 5.000 | 0,11605 € | 580,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

