Circular - 0.625" (15.88mm) Bushing 0.500" (12.70mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.625" (15.88mm) Bushing 0.500" (12.70mm) Black
8476
8476

8476

DigiKey Part Number
36-8476-ND
Manufacturer
Manufacturer Product Number
8476
Description
BUSHING 0.500" PA66 BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.625" (15.88mm) Bushing 0.500" (12.70mm) Black
Datasheet
 Datasheet
EDA/CAD Models
8476 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.032" (0.81mm)
Panel Cutout Dimensions
Circular - 0.625" (15.88mm)
Diameter - Inside
0.500" (12.70mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,18400 €1,84 €
250,16480 €4,12 €
1000,13950 €13,95 €
5000,11554 €57,77 €
1.0000,10676 €106,76 €
2.5000,09637 €240,92 €
5.0000,08935 €446,75 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €