
8475 | |
|---|---|
DigiKey Part Number | 36-8475-ND |
Manufacturer | |
Manufacturer Product Number | 8475 |
Description | BUSHING 0.437" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.562" (14.27mm) Bushing 0.437" (11.10mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 8475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.032" (0.81mm) | |
Panel Cutout Dimensions | Circular - 0.562" (14.27mm) | |
Diameter - Inside | 0.437" (11.10mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15680 € | 3,92 € |
| 100 | 0,13270 € | 13,27 € |
| 500 | 0,10992 € | 54,96 € |
| 1.000 | 0,10154 € | 101,54 € |
| 2.500 | 0,09165 € | 229,12 € |
| 5.000 | 0,08497 € | 424,85 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

