
8474 | |
|---|---|
DigiKey Part Number | 36-8474-ND |
Manufacturer | |
Manufacturer Product Number | 8474 |
Description | BUSHING 0.375" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Bushing 0.375" (9.52mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 8474 Models |
Category | Panel Cutout Dimensions Circular - 0.500" (12.70mm) |
Manufacturer Keystone Electronics | Diameter - Inside 0.375" (9.52mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color Black |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13800 € | 3,45 € |
| 100 | 0,11680 € | 11,68 € |
| 500 | 0,09662 € | 48,31 € |
| 1.000 | 0,08925 € | 89,25 € |
| 2.500 | 0,08052 € | 201,30 € |
| 5.000 | 0,07463 € | 373,15 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



