
8471 | |
|---|---|
DigiKey Part Number | 36-8471-ND |
Manufacturer | |
Manufacturer Product Number | 8471 |
Description | BUSHING 0.187" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.312" (7.92mm) Bushing 0.187" (4.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 8471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.032" (0.81mm) | |
Panel Cutout Dimensions | Circular - 0.312" (7.92mm) | |
Diameter - Inside | 0.187" (4.75mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12160 € | 3,04 € |
| 100 | 0,10280 € | 10,28 € |
| 500 | 0,08510 € | 42,55 € |
| 1.000 | 0,07858 € | 78,58 € |
| 2.500 | 0,07088 € | 177,20 € |
| 5.000 | 0,06568 € | 328,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

