
8470 | |
|---|---|
DigiKey Part Number | 36-8470-ND |
Manufacturer | |
Manufacturer Product Number | 8470 |
Description | BUSHING 0.125" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.250" (6.35mm) Bushing 0.125" (3.18mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 8470 Models |
Category | Panel Cutout Dimensions Circular - 0.250" (6.35mm) |
Manufacturer Keystone Electronics | Diameter - Inside 0.125" (3.18mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color Black |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12120 € | 3,03 € |
| 100 | 0,10280 € | 10,28 € |
| 500 | 0,08502 € | 42,51 € |
| 1.000 | 0,07851 € | 78,51 € |
| 2.500 | 0,07081 € | 177,03 € |
| 5.000 | 0,06561 € | 328,05 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

