60mm Sq Fan Replacement Filter Element Polyester (PES)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8444-MO

DigiKey Part Number
36-8444-MO-ND
Manufacturer
Manufacturer Product Number
8444-MO
Description
FILTER 60MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60mm Sq Fan Replacement Filter Element Polyester (PES)
Datasheet
 Datasheet
EDA/CAD Models
8444-MO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Replacement Filter Element
Fits Fan Size
60mm Sq
For Use With/Related Products
-
Features
-
Material
Polyester (PES)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 760
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,80970 €180,97 €
Unit Price without VAT:1,80970 €
Unit Price with VAT:2,15354 €