Hex Standoff Threaded #8-32 Nylon 0.625" (15.88mm) 5/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8442D

DigiKey Part Number
36-8442D-ND
Manufacturer
Manufacturer Product Number
8442D
Description
HEX STANDOFF #8-32 NYLON 5/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 0.625" (15.88mm) 5/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
8442D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.625" (15.88mm) 5/8"
Part Status
Active
Length - Overall
0.625" (15.88mm) 5/8"
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Gender
Female, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,01600 €10,16 €
1.0000,57441 €574,41 €
2.5000,52089 €1.302,22 €
5.0000,50824 €2.541,20 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €