Hex Standoff Threaded #8-32 Aluminum 1.625" (41.28mm) 1 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Aluminum 1.625" (41.28mm) 1 5/8"
8436
8436

8436

DigiKey Part Number
36-8436-ND
Manufacturer
Manufacturer Product Number
8436
Description
HEX STANDOFF #8-32 ALUM 1 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 1.625" (41.28mm) 1 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.625" (41.28mm) 1 5/8"
Length - Overall
2.000" (50.80mm) 2"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,45500 €14,55 €
1.0000,80384 €803,84 €
2.5000,74227 €1.855,67 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €