8434
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8434
8434
8434

8434

DigiKey Part Number
36-8434-ND
Manufacturer
Manufacturer Product Number
8434
Description
HEX STANDOFF #8-32 ALUM 1 3/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 1.375" (34.93mm) 1 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.375" (34.93mm) 1 3/8"
Length - Overall
1.750" (44.45mm) 1 3/4"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.387
Factory Stock: 2.600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,00500 €10,05 €
250,90120 €22,53 €
1000,76650 €76,65 €
5000,69482 €347,41 €
1.0000,61762 €617,62 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €