Hex Standoff Threaded #8-32 Aluminum 1.125" (28.58mm) 1 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Aluminum 1.125" (28.58mm) 1 1/8"
8432
8432

8432

DigiKey Part Number
36-8432-ND
Manufacturer
Manufacturer Product Number
8432
Description
HEX STANDOFF #8-32 ALUM 1 1/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 1.125" (28.58mm) 1 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.125" (28.58mm) 1 1/8"
Length - Overall
1.500" (38.10mm) 1 1/2"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.154
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,15800 €11,58 €
251,03760 €25,94 €
1000,88220 €88,22 €
5000,73580 €367,90 €
1.0000,68220 €682,20 €
2.5000,63340 €1.583,50 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €