Direct




8417 | |
|---|---|
DigiKey Part Number | 36-8417-ND |
Manufacturer | |
Manufacturer Product Number | 8417 |
Description | HEX STANDOFF #6-32 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 1.125" (28.58mm) 1 1/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4540-632-AL-7 | RAF Electronic Hardware | 197 | 1772-1630-ND | 0,55000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,53000 € | 13,25 € |
| 100 | 0,44960 € | 44,96 € |
| 500 | 0,37438 € | 187,19 € |
| 2.500 | 0,31353 € | 783,82 € |
| 5.000 | 0,29556 € | 1.477,80 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



