



8383 | |
|---|---|
DigiKey Part Number | 36-8383-ND |
Manufacturer | |
Manufacturer Product Number | 8383 |
Description | T-SERIES CONNECT 1 RUN/1TAP BLUE |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector IDC 14-16 to 18-20 AWG Blue |
Datasheet | Datasheet |
Category | Number of Wire Entries 3 |
Manufacturer Keystone Electronics | Termination IDC |
Series | Wire Gauge 14-16 to 18-20 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Obsolete | Features Step Up/Step Down |
Terminal Type Inline, Tap | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 25 | 1,00760 € | 25,19 € |
| 100 | 0,91670 € | 91,67 € |
| 250 | 0,85832 € | 214,58 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

