



8381 | |
|---|---|
DigiKey Part Number | 36-8381-ND |
Manufacturer | |
Manufacturer Product Number | 8381 |
Description | T-SERIES CONNECT 1 RUN/1TAP YELL |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector IDC 10-12 to 14-16 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 3 | |
Termination | IDC | |
Wire Gauge | 10-12 to 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Step Up/Step Down | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 25 | 1,12000 € | 28,00 € |
| 100 | 1,01550 € | 101,55 € |
| 250 | 0,95344 € | 238,36 € |
| 500 | 0,85002 € | 425,01 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

