



8377 | |
|---|---|
DigiKey Part Number | 36-8377-ND |
Manufacturer | |
Manufacturer Product Number | 8377 |
Description | ONE WAY CONNECT 14AWG/14AWG 14-1 |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector IDC 12-14 AWG Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | IDC | |
Wire Gauge | 12-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 25 | 1,22960 € | 30,74 € |
| 100 | 1,11880 € | 111,88 € |
| 250 | 1,05100 € | 262,75 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

