



8371 | |
|---|---|
DigiKey Part Number | 36-8371-ND |
Manufacturer | |
Manufacturer Product Number | 8371 |
Description | ONE WAY CONNECT 14AWG/14AWG 3 WI |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector IDC 14-16 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | IDC | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 25 | 1,06360 € | 26,59 € |
| 100 | 0,97250 € | 97,25 € |
| 250 | 0,91064 € | 227,66 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

