Terminal Butt Splice, Inline, Individual Openings Connector IDC 14-16 to 18-20 AWG Blue, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector IDC 14-16 to 18-20 AWG Blue, Yellow
Keystone i-Clamp Wire Splices | Digi-Key Daily
Keystone i-Clamp | Digi-Key Daily

8362

DigiKey Part Number
36-8362-ND
Manufacturer
Manufacturer Product Number
8362
Description
TWO WAY CONNECT 14AWG/20-18AWG 2
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector IDC 14-16 to 18-20 AWG Blue, Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
4
Manufacturer
Keystone Electronics
Termination
IDC
Series
Wire Gauge
14-16 to 18-20 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Features
Step Up/Step Down
Terminal Type
Butt Splice, Inline, Individual Openings
Color
Blue, Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.