

8361 | |
---|---|
DigiKey Part Number | 36-8361-ND |
Manufacturer | Keystone Electronics |
Manufacturer Product Number | 8361 |
Description | TWO WAY CONNECT18AWG/18AWG 2 WIR |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector IDC 18 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | IDC | |
Wire Gauge | 18 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue |