
8354 | |
|---|---|
DigiKey Part Number | 36-8354-ND |
Manufacturer | |
Manufacturer Product Number | 8354 |
Description | HANDLE STYRENE MTG CTR 4.25" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hinged Ends Handle Styrene Screw Holes, Back |
Category | Height 2.500" (63.50mm) |
Manufacturer Keystone Electronics | Length - Center to Center 4.250" (107.95mm) |
Packaging Bulk | Thread/Screw/Hole Size #10-24 |
Part Status Active | Material Styrene |
Type Hinged Ends | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,75000 € | 34,75 € |
| 10 | 26,55400 € | 265,54 € |
| 25 | 24,43480 € | 610,87 € |
| Unit Price without VAT: | 34,75000 € |
|---|---|
| Unit Price with VAT: | 41,35250 € |

