Folds Flat Handle Screw Holes, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8351

DigiKey Part Number
36-8351-ND
Manufacturer
Manufacturer Product Number
8351
Description
HANDLE CARRY BLACK MTG CTR 4.5"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Folds Flat Handle Screw Holes, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Folds Flat
Manufacturer
Keystone Electronics
Length - Center to Center
4.500" (114.30mm)
Packaging
Bulk
Thread/Screw/Hole Size
#6 Screw
Part Status
Active
Mounting Type
Screw Holes, Front
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10030,67930 €3.067,93 €
Unit Price without VAT:30,67930 €
Unit Price with VAT:36,50837 €