
835 | |
---|---|
DigiKey Part Number | 36-835-ND |
Manufacturer | Keystone Electronics |
Manufacturer Product Number | 835 |
Description | TERM LUG STRIP 5POS 0.375" DUAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Dual End |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Lug Strip | |
Terminal Type | Terminal Lug, Dual End | |
Number of Positions | 5 (4 + 1 Ground) | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 1.875" L x 0.375" W x 0.062" H (47.63mm x 9.53mm x 1.57mm) | |
Material - Board | XP Phenolic | |
Features | Standard Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.140" (3.56mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,12000 € | 2,12 € |
10 | 1,59900 € | 15,99 € |
25 | 1,43440 € | 35,86 € |
100 | 1,22190 € | 122,19 € |
Unit Price without VAT: | 2,12000 € |
---|---|
Unit Price with VAT: | 2,52280 € |