
8337 | |
|---|---|
DigiKey Part Number | 36-8337-ND |
Manufacturer | |
Manufacturer Product Number | 8337 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.700" (17.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8337 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.700" (17.78mm) | |
LED | T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18960 € | 4,74 € |
| 100 | 0,16040 € | 16,04 € |
| 500 | 0,13296 € | 66,48 € |
| 1.000 | 0,12288 € | 122,88 € |
| 2.500 | 0,11097 € | 277,43 € |
| 5.000 | 0,10292 € | 514,60 € |
| 25.000 | 0,08907 € | 2.226,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

