T1 3/4 LED Standoff Natural Nylon 0.600" (15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8335

DigiKey Part Number
36-8335-ND
Manufacturer
Manufacturer Product Number
8335
Description
LED HOLDER T1 3/4 NYLON NATURAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Natural Nylon 0.600" (15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
8335 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Color
Natural
Length
0.600" (15.24mm)
LED
T1 3/4
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.264
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,17300 €1,73 €
250,15440 €3,86 €
1000,13070 €13,07 €
5000,10886 €54,43 €
2.5000,09897 €247,43 €
5.0000,08907 €445,35 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €