
8328 | |
|---|---|
DigiKey Part Number | 36-8328-ND |
Manufacturer | |
Manufacturer Product Number | 8328 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.420" (10.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8328 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.420" (10.67mm) | |
LED | T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,18280 € | 4,57 € |
| 100 | 0,15490 € | 15,49 € |
| 500 | 0,12828 € | 64,14 € |
| 1.000 | 0,11855 € | 118,55 € |
| 2.500 | 0,10704 € | 267,60 € |
| 5.000 | 0,09927 € | 496,35 € |
| 25.000 | 0,08390 € | 2.097,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

