Similar

8288 | |
|---|---|
DigiKey Part Number | 36-8288-ND |
Manufacturer | |
Manufacturer Product Number | 8288 |
Description | CONN QC TAB 14-16AWG 0.187 CRIMP |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 8288 Models |
Category | Termination Crimp |
Manufacturer Keystone Electronics | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Male | Contact Material Copper |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.850" (21.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MVU14-187DMK | 3M | 1.002 | 920042-03-ND | 0,58000 € | Similar |


