
8272 | |
|---|---|
DigiKey Part Number | 36-8272-ND |
Manufacturer | |
Manufacturer Product Number | 8272 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 8272 Models |
Category | Length - Overall 0.590" (14.99mm) |
Manufacturer Keystone Electronics | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Copper |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22400 € | 5,60 € |
| 100 | 0,18950 € | 18,95 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

