Parametric Equivalent

8255 | |
|---|---|
DigiKey Part Number | 36-8255-ND |
Manufacturer | |
Manufacturer Product Number | 8255 |
Description | CONN SPADE TERM 18-22AWG #8 |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8255 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Keystone Electronics | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 8 Stud | Contact Material Copper, ETP |
Width - Outer Edges 0.300" (7.62mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.680" (17.27mm) | Length - Termination 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MU18-8FLK | 3M | 850 | 920024-16-ND | 0,30000 € | Parametric Equivalent |
| MU18-8FLX-BOTTLE | 3M | 0 | MU18-8FLX-BOTTLE-ND | 78,76400 € | Parametric Equivalent |



