Parametric Equivalent
Parametric Equivalent

8244 | |
|---|---|
DigiKey Part Number | 36-8244-ND |
Manufacturer | |
Manufacturer Product Number | 8244 |
Description | CONN SPADE TERM 10-12AWG #10 |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Keystone Electronics | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Flanged | Contact Finish Tin |
Stud/Tab Size 10 Stud | Contact Material Copper, ETP |
Width - Outer Edges 0.320" (8.13mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Length - Overall 0.730" (18.54mm) | Length - Termination 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BS-23-10 | 3M | 0 | BS-23-10-ND | 0,16820 € | Parametric Equivalent |
| BS-23-10-W | 3M | 0 | BS-23-10-W-ND | 0,30467 € | Parametric Equivalent |
| M10-10FFBK | 3M | 0 | M10-10FFBK-ND | 0,49714 € | Parametric Equivalent |




